LFSPXO071202CUTT
IQD Frequency Products
Description: CRYSTAL OSCILLATOR, CLOCK, CMOS OUTPUT

Overview of LFSPXO071202CUTT by IQD Frequency Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for LFSPXO071202CUTT by IQD Frequency Products

Part # Manufacturer Description Stock Price Buy
DISTI # 449-LFSPXO071202CUTT
Mouser Electronics Standard Clock Oscillators 48.0MHz AEC-Q200 2.0 x 1.6 x 0.8mm RoHS: Compliant 0
  • 500 $2.2400
  • 1,000 $2.1000
  • 2,000 $1.9600
$1.9600 / $2.2400 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 7 Weeks Container: Cut Tape/Mini-Reel 0
Cut Tape/Mini-Reel
  • 500 $1.4200
$1.4200 Buy Now
DISTI # 66296186
Verical Oscillator XO 48MHz ±100ppm 15pF CMOS 60% 3.3V Automotive AEC-Q200 4-Pin SMD Cut Tape RoHS: Compliant Min Qty: 300 Package Multiple: 300 Date Code: 2241 Americas - 300
  • 300 $2.4179
$2.4179 Buy Now
DISTI # 48.00M-IQXO-540A
TME Generator: quartz, 48MHz, SMD, 3.3V, ±25ppm, -40÷125°C, 2x1.6x0.8mm Min Qty: 1 31
  • 1 $2.1400
  • 5 $1.7300
$1.7300 / $2.1400 Buy Now
DISTI # LFSPXO071202CUT
Richardson RFPD CRYSTAL RESONATOR RoHS: Compliant Min Qty: 500 0
  • 500 $1.4800
$1.4800 Buy Now
DISTI # C1S327300049776
Chip1Stop Oscillator XO 48MHz ±100ppm 15pF CMOS 60% 3.3V Automotive 4-Pin SMD Cut Tape RoHS: Compliant 300
  • 100 $1.7000
$1.7000 Buy Now

CAD Models for LFSPXO071202CUTT by IQD Frequency Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LFSPXO071202CUTT by IQD Frequency Products

LFSPXO071202CUTT
IQD Frequency Products
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
IQD FREQUENCY PRODUCTS LTD
Package Description
HERMETIC SEALED, CERAMIC PACKAGE-4
Reach Compliance Code
compliant
Additional Feature
ENABLE/DISABLE FUNCTION; AEC-Q200; TAPE
Fall Time-Max
5 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
100%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
48 MHz
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Output Load
15 pF
Physical Dimension
2.0mm x 1.6mm x 0.8mm
Rise Time-Max
5 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
40/60 %
Want to compare parts?
  1. LFSPXO071202CUTT
    IQD Frequency Products
    CRYSTAL OSCILLATOR, CLOCK, CMOS OUTPUT
    VS

Related Parts for LFSPXO071202CUTT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LFSPXO071202CUTT by IQD Frequency Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LFSPXO071202CUTT by IQD Frequency Products

Select Manufacturer
Which Manufacturer of LFSPXO071202CUTT would you like to use for your alert(s)?
  • Please alert me when LFSPXO071202CUTT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LFSPXO071202CUTT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LFSPXO071202CUTT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LFSPXO071202CUTT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LFSPXO071202CUTT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LFSPXO071202CUTT by IQD Frequency Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: