Part Details for LFSPXO071202REEL by IQD Frequency Products
Overview of LFSPXO071202REEL by IQD Frequency Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFSPXO071202REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
449-LFSPXO071202REEL
|
Mouser Electronics | Standard Clock Oscillators 48.0MHz AEC-Q200 2.0 x 1.6 x 0.8mm RoHS: Compliant | 0 |
|
$1.5700 / $1.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$1.4200 | Buy Now |
DISTI #
70374063
|
Verical | Oscillator XO 48MHz ±100ppm 15pF CMOS 60% 3.3V Automotive AEC-Q200 4-Pin SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2329 | Americas - 10000 |
|
$1.5300 / $1.6490 | Buy Now |
DISTI #
LFSPXO071202REE
|
Richardson RFPD | CRYSTAL RESONATOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$1.1200 / $1.4800 | Buy Now |
Part Details for LFSPXO071202REEL
LFSPXO071202REEL CAD Models
LFSPXO071202REEL Part Data Attributes
|
LFSPXO071202REEL
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFSPXO071202REEL
IQD Frequency Products
CMOS Output Clock Oscillator, 48MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 48 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.06,63 | |
Physical Dimension | 2mm x 1.6mm x 0.8mm | |
Rise Time-Max | 5 ns | |
Screening Level | AEC-Q200; IATF-16949 | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % |