Part Details for LFSPXO071975CUTT by IQD Frequency Products
Overview of LFSPXO071975CUTT by IQD Frequency Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFSPXO071975CUTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
449-LFSPXO071975CUTT
|
Mouser Electronics | Standard Clock Oscillators 32.7680kHz 1.6 x 1.2 x 0.7mm RoHS: Compliant | 0 |
|
$3.0200 | Order Now |
DISTI #
V72:2272_16266405
|
Arrow Electronics | Oscillator XO 0.032768MHz ±50ppm 15pF CMOS 55% 2.5V 4-Pin SMD Cut Tape RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks Date Code: 1628 Container: Cut Strips | Americas - 115 |
|
$1.0787 / $1.1521 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$2.5000 | Buy Now |
DISTI #
25812416
|
Verical | Oscillator XO 0.032768MHz ±50ppm 15pF CMOS 55% 2.5V 4-Pin SMD Cut Tape RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1628 | Americas - 115 |
|
$1.0787 / $1.1521 | Buy Now |
DISTI #
LFSPXO071975CUT
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1000 | 0 |
|
$2.6100 | Buy Now |
Part Details for LFSPXO071975CUTT
LFSPXO071975CUTT CAD Models
LFSPXO071975CUTT Part Data Attributes:
|
LFSPXO071975CUTT
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFSPXO071975CUTT
IQD Frequency Products
CRYSTAL OSCILLATOR, CLOCK, CMOS OUTPUT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Package Description | HERMETIC SEALED, CERAMIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | IQD | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TAPE | |
Fall Time-Max | 200 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 1.6mm x 1.2mm x 0.7mm | |
Rise Time-Max | 200 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |