Part Details for LFSPXO075634 by IQD Frequency Products
Overview of LFSPXO075634 by IQD Frequency Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFSPXO075634
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
449-LFSPXO075634
|
Mouser Electronics | Standard Clock Oscillators 5MHz 3.3V 50ppm -40C +85C RoHS: Compliant | 0 |
|
$0.8530 / $0.8700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks | 0 |
|
$0.7870 | Buy Now |