Part Details for LFSPXO082146RL3K by IQD Frequency Products
Overview of LFSPXO082146RL3K by IQD Frequency Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFSPXO082146RL3K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
449-LFSPXO082146RL3K
|
Mouser Electronics | Standard Clock Oscillators 4MHz 3.3V 25ppm -20C +70C RoHS: Compliant | 0 |
|
$1.1700 / $1.2000 | Order Now |
Part Details for LFSPXO082146RL3K
LFSPXO082146RL3K CAD Models
LFSPXO082146RL3K Part Data Attributes
|
LFSPXO082146RL3K
IQD Frequency Products
Buy Now
|
Compare Parts:
LFSPXO082146RL3K
IQD Frequency Products
|
Samacsys Manufacturer | IQD |