Part Details for LFSPXO082147 by IQD Frequency Products
Overview of LFSPXO082147 by IQD Frequency Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFSPXO082147
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH5395
|
Newark | Oscillator, 8Mhz, 2Mm X 1.6Mm, Cmos Rohs Compliant: Yes |Iqd Frequency Products LFSPXO082147 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 157 |
|
$2.0100 | Buy Now |
DISTI #
1923-LFSPXO082147CT-ND
|
DigiKey | XTAL OSC XO 8.0000MHZ CMOS SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2019 / $1.9300 | Buy Now |
DISTI #
449-LFSPXO082147
|
Mouser Electronics | Standard Clock Oscillators 8MHz 3.3V 25ppm -20C +70C RoHS: Compliant | 0 |
|
$1.6600 | Order Now |
Part Details for LFSPXO082147
LFSPXO082147 CAD Models
LFSPXO082147 Part Data Attributes:
|
LFSPXO082147
IQD Frequency Products
Buy Now
|
Compare Parts:
LFSPXO082147
IQD Frequency Products
|
Samacsys Manufacturer | IQD |