Part Details for LFSPXO082152 by IQD Frequency Products
Overview of LFSPXO082152 by IQD Frequency Products
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFSPXO082152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH5399
|
Newark | Oscillator, 24.576Mhz, 2Mm X 1.6Mm, Cmos Rohs Compliant: Yes |Iqd Frequency Products LFSPXO082152 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 300 |
|
$2.0100 | Buy Now |
DISTI #
1923-LFSPXO082152CT-ND
|
DigiKey | XTAL OSC XO 24.5760MHZ CMOS SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2019 / $1.9300 | Buy Now |
DISTI #
449-LFSPXO082152
|
Mouser Electronics | Standard Clock Oscillators 24.576MHz 3.3V 25ppm -20C +70C RoHS: Compliant | 0 |
|
$1.6600 | Order Now |
DISTI #
3583551RL
|
element14 Asia-Pacific | OSCILLATOR, 24.576MHZ, 2MM X 1.6MM, CMOS RoHS: Compliant Min Qty: 100 Container: Reel | 300 |
|
$1.6578 / $1.8947 | Buy Now |
DISTI #
3583551
|
element14 Asia-Pacific | OSCILLATOR, 24.576MHZ, 2MM X 1.6MM, CMOS RoHS: Compliant Min Qty: 1 Container: Cut Tape | 300 |
|
$1.6578 / $2.3832 | Buy Now |
DISTI #
3583551
|
Farnell | OSCILLATOR, 24.576MHZ, 2MM X 1.6MM, CMOS RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Cut Tape | 300 |
|
$1.5073 / $1.5324 | Buy Now |
DISTI #
3583551RL
|
Farnell | OSCILLATOR, 24.576MHZ, 2MM X 1.6MM, CMOS RoHS: Compliant Min Qty: 5 Lead time: 12 Weeks, 1 Days Container: Reel | 300 |
|
$1.5073 | Buy Now |
Part Details for LFSPXO082152
LFSPXO082152 CAD Models
LFSPXO082152 Part Data Attributes:
|
LFSPXO082152
IQD Frequency Products
Buy Now
|
Compare Parts:
LFSPXO082152
IQD Frequency Products
|
Samacsys Manufacturer | IQD |