Part Details for LFSPXO082204 by IQD Frequency Products
Overview of LFSPXO082204 by IQD Frequency Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFSPXO082204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH5422
|
Newark | Oscillator, 20Mhz, 2.5Mm X 2Mm, Hcmos Rohs Compliant: Yes |Iqd Frequency Products LFSPXO082204 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 164 |
|
$1.5200 / $2.4500 | Buy Now |
DISTI #
1923-LFSPXO082204CT-ND
|
DigiKey | XTAL OSC XO 20.0000MHZ HCMOS SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9615 / $1.5500 | Buy Now |
DISTI #
449-LFSPXO082204
|
Mouser Electronics | Standard Clock Oscillators 20MHz 3.3V 25ppm -20C +70C RoHS: Compliant | 0 |
|
$0.9610 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks | 0 |
|
$0.9070 | Buy Now |
Part Details for LFSPXO082204
LFSPXO082204 CAD Models
LFSPXO082204 Part Data Attributes
|
LFSPXO082204
IQD Frequency Products
Buy Now
|
Compare Parts:
LFSPXO082204
IQD Frequency Products
|
Samacsys Manufacturer | IQD |