There are no models available for this part yet.
Overview of LFTD-2A by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LFTD-2A by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84C6083
|
Newark | Led Bulb Rohs Compliant: Yes |Idec LFTD-2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
70172739
|
RS | Lamp, LED, SX6S/8x5.4, Amber, Amber, 24VAC/VDC, 9/8mAAC/mADC, 50000 Hrs | IDEC Corporation LFTD-2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.8800 | RFQ | |
Onlinecomponents.com | Switch Access LED RoHS: Compliant |
4 In Stock |
|
$3.7800 / $5.9400 | Buy Now | ||
DISTI #
000000000003395013
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LED Bulb Min Qty: 1 | 0 |
|
$4.4700 / $5.3600 | Buy Now | |
Master Electronics | Switch Access LED RoHS: Compliant |
4 In Stock |
|
$3.7800 / $5.9400 | Buy Now |