Part Details for LFTVXO070168REEL by IQD Frequency Products
Overview of LFTVXO070168REEL by IQD Frequency Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFTVXO070168REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LFTVXO070168REE
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for LFTVXO070168REEL
LFTVXO070168REEL CAD Models
LFTVXO070168REEL Part Data Attributes
|
LFTVXO070168REEL
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFTVXO070168REEL
IQD Frequency Products
Clipped Sine Output Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | IQD | |
Additional Feature | TR | |
Aging | 0.7 PPM/YEAR | |
Control Voltage-Max | 2.4 V | |
Control Voltage-Min | 0.4 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 24 ppm | |
Frequency Stability | 0.5% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 19.2 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Physical Dimension | 2.05mm x 1.65mm x 0.8mm | |
Supply Voltage-Max | 3 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 2.85 V | |
Surface Mount | YES |