Part Details for LFTVXO085763REEL by IQD Frequency Products
Overview of LFTVXO085763REEL by IQD Frequency Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for LFTVXO085763REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK0997
|
Newark | Tcxo, 20Mhz, Hcmos, Smd, 7Mm X 5Mm Rohs Compliant: Yes |Iqd Frequency Products LFTVXO085763REEL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10 |
|
$54.8200 / $63.9500 | Buy Now |
DISTI #
4138445
|
element14 Asia-Pacific | TCXO, 20MHZ, HCMOS, SMD, 7MM X 5MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 10 |
|
$49.4003 / $71.5769 | Buy Now |
DISTI #
4138445RL
|
element14 Asia-Pacific | TCXO, 20MHZ, HCMOS, SMD, 7MM X 5MM RoHS: Compliant Min Qty: 10 Container: Reel | 10 |
|
$49.4003 / $69.3304 | Buy Now |
DISTI #
4138445
|
Farnell | TCXO, 20MHZ, HCMOS, SMD, 7MM X 5MM RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Cut Tape | 10 |
|
$63.0173 / $90.7781 | Buy Now |
DISTI #
4138445RL
|
Farnell | TCXO, 20MHZ, HCMOS, SMD, 7MM X 5MM RoHS: Compliant Min Qty: 10 Lead time: 15 Weeks, 1 Days Container: Reel | 10 |
|
$63.0173 / $79.4277 | Buy Now |
Part Details for LFTVXO085763REEL
LFTVXO085763REEL CAD Models
LFTVXO085763REEL Part Data Attributes:
|
LFTVXO085763REEL
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFTVXO085763REEL
IQD Frequency Products
HCMOS Output Clock Oscillator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Reach Compliance Code | unknown | |
Aging | 1 PPM/FIRST YEAR | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 8 ppm | |
Frequency Stability | 0.05% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.0mm x 2.2mm | |
Rise Time-Max | 5 ns | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |