Part Details for LFV230-XXTGBTPM1000 (ALTERNATE: 6041673) by SICK AG
Overview of LFV230-XXTGBTPM1000 (ALTERNATE: 6041673) by SICK AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFV230-XXTGBTPM1000 (ALTERNATE: 6041673)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70871389
|
RS | Level Sensor, LFV200,Fluids,1,000mm, 1bar- 64bar, M12Rnd Conn x1,4Pin, 40C-+70C | SICK LFV230-XXTGBTPM1000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$993.6900 / $1,057.1200 | RFQ |