Part Details for LFV230-XXTNBTPM0600 (ALTERNATE: 6041897) by SICK AG
Overview of LFV230-XXTNBTPM0600 (ALTERNATE: 6041897) by SICK AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFV230-XXTNBTPM0600 (ALTERNATE: 6041897)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70871465
|
RS | Level Sensor, LFV200,Fluids,600mm, 1bar- 64bar, M12Rnd Conn x1,4Pin, 40C-+70C | SICK LFV230-XXTNBTPM0600 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$840.0700 / $893.6900 | RFQ |