There are no models available for this part yet.
Overview of LG-D10-220DC by Polamco Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS61220DCKR | Texas Instruments | Low Input Voltage, 0.7V Boost Converter with 5.5µA Quiescent Current 6-SC70 -40 to 85 | |
TLV61220DCKR | Texas Instruments | Low Input Voltage Step-UP Converter in 6 pin TSOT-23 package 8-SOT-23 -40 to 85 | |
TPS61220DCKT | Texas Instruments | Low Input Voltage, 0.7V Boost Converter with 5.5µA Quiescent Current 6-SC70 -40 to 85 |
Price & Stock for LG-D10-220DC by Polamco Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LG-D10-220DC
|
TME | Indicator: LED, recessed, green, 220VDC, Ø13mm, IP40, leads 300mm Min Qty: 1 | 11 |
|
$2.1100 / $2.4600 | Buy Now |