Part Details for LG-D16H-24AC/DC by Polamco Ltd
Overview of LG-D16H-24AC/DC by Polamco Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LG-D16H-24AC/DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LG-D16H-24AC/DC
|
TME | Indicator: LED, prominent, green, 24VDC, 24VAC, Ø13mm, leads 300mm Min Qty: 1 | 14 |
|
$3.0400 / $3.8200 | Buy Now |