There are no models available for this part yet.
Overview of LG01-1006N1RL by Halo Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LG01-1006N1RL by Halo Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LG01-1006N1RL
|
Avnet Americas | CMC Filter -40 to 85°C 16-Pin SMD - Rail/Tube (Alt: LG01-1006N1RL) RoHS: Not Compliant Min Qty: 520 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.2932 / $1.5165 | Buy Now | |
DISTI #
493-LG01-1006N1RL
|
Mouser Electronics | Common Mode Chokes / Filters CMC SMD Gullwing Dual 1:1 -40C/+85C RoHS: Compliant | 0 |
|
$1.5200 / $1.6400 | Order Now | |
Future Electronics | LG01 Series 12.7 x 7.11 x 5.08 mm 5 kOhm 0.65 Ohm DCR 500 V CMC Filter RoHS: Compliant pbFree: No Min Qty: 520 Package Multiple: 40 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$1.4600 / $1.6600 | Buy Now |