Part Details for LG01-1006NF1RL by Halo Electronics Inc
Overview of LG01-1006NF1RL by Halo Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LG01-1006NF1RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LG01-1006NF1RL
|
Avnet Americas | Choke, Common Mode, 12.7mm x 7.11mm x 5.08mm - Rail/Tube (Alt: LG01-1006NF1RL) Min Qty: 420 Package Multiple: 1 Container: Tube | 0 |
|
$1.7812 / $2.0887 | Buy Now |
DISTI #
493-LG01-1006NF1RL
|
Mouser Electronics | Common Mode Chokes / Filters CMC SMD Gullwing Dual 1:1 -40C/+85C RoHS: Compliant | 0 |
|
$2.0900 / $2.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 42 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$2.0900 | Buy Now |