There are no models available for this part yet.
Overview of LG01-2000A005 by Sensirion
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LG01-2000A005 by Sensirion
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88T9610
|
Newark | Liquid Flow Switch/Bubble Detector, 3Bar, Flow Rate Min:0L/Min, Flow Rate Max:0.22L/Min, Supply Voltage Min:5V, Supply Voltage Max:12V, Accuracy:10%, Product Range:Lg01-2000A Series, Flow Measuring Range:0Ml/Min To 220Ml/Min Rohs Compliant: Yes |Sensirion LG01-2000A005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$213.9900 / $233.4400 | Buy Now | |
DISTI #
46T8641
|
Newark | Sensor, Flow, 0.22L/Min, Bubble Detector, Flow Rate:0L/Min, Flow Rate Max:0.22L/Min, Pressure Max:3Bar, Supply Voltage Dc Min:5V, Supply Voltage Dc Max:12V, Accuracy %:10%, Port Size:8.9Mm, Product Range:Lg01-2000A Series, Svhc:No Rohs Compliant: Yes |Sensirion LG01-2000A005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$213.9900 / $233.4400 | Buy Now | |
DISTI #
403-LG01-2000A005
|
Mouser Electronics | Flow Sensors Sensor switch RoHS: Compliant | 0 |
|
$185.2000 / $266.6200 | Order Now | |
Future Electronics | LG01 Series 12 V 220 ml/min ±10 % Voltage Output Liquid Flow Switch RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$181.5700 | Buy Now | ||
DISTI #
LG01-2000A005
|
TME | Sensor: flow, 5÷12VDC, 0÷220ml/min, OUT: I2C, 10÷50°C, LG01-2000A Min Qty: 1 | 0 |
|
$215.9900 / $287.9800 | RFQ |
CAD Models for LG01-2000A005 by Sensirion
Part Data Attributes for LG01-2000A005 by Sensirion
|
|
---|---|
Samacsys Manufacturer
|
Sensirion
|