Part Details for LG108M200AT2AAKPLP by KEMET Corporation
Overview of LG108M200AT2AAKPLP by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LG108M200AT2AAKPLP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELG108M200AT2AA
|
TTI | Aluminum Electrolytic Capacitors - Snap In 200V 1000uF 20% 105C 2000Hrs RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$2.8700 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1300 |
|
RFQ |