Part Details for LG16-0150D by Sensirion
Overview of LG16-0150D by Sensirion
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LG16-0150D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH9821
|
Newark | Flow Meter, 200Bar, 0.00042Lph, 12V, Flow Rate Min:-, Flow Rate Max:0.00042L/H, Supply Voltage Min:4V, Supply Voltage Max:12V, Accuracy:0.3%, Product Range:Cmosens Lg16 Series, Pressure Max:200Bar, Port Size:- Rohs Compliant: Yes |Sensirion LG16-0150D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$363.4500 | Buy Now |
|
Future Electronics | LG16 Series 12 V 0.007 ml/min ±5 % I2C Interface Liquid Flow Meter RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$525.9900 | Buy Now |
DISTI #
LG16-0150D
|
TME | Sensor: flow, 4÷12VDC, 0÷7ul/min, OUT: I2C, 10÷50°C, LG16 Min Qty: 25 | 0 |
|
$523.2800 | RFQ |
Part Details for LG16-0150D
LG16-0150D CAD Models
LG16-0150D Part Data Attributes:
|
LG16-0150D
Sensirion
Buy Now
|
Compare Parts:
LG16-0150D
Sensirion
|
Samacsys Manufacturer | Sensirion |