Part Details for LG250M0220BPF42230 by YAGEO Corporation
Overview of LG250M0220BPF42230 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LG250M0220BPF42230
LG250M0220BPF42230 CAD Models
LG250M0220BPF42230 Part Data Attributes:
|
LG250M0220BPF42230
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LG250M0220BPF42230
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 220uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 950 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for LG250M0220BPF42230
This table gives cross-reference parts and alternative options found for LG250M0220BPF42230. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LG250M0220BPF42230, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSG221M2E--A2230S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, | Surge Components Inc | LG250M0220BPF42230 vs LSG221M2E--A2230S |
LG250M0220BPF-2230 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | LG250M0220BPF42230 vs LG250M0220BPF-2230 |
250VXR220MEFCSN22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LG250M0220BPF42230 vs 250VXR220MEFCSN22X30 |
MAL209453221E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | LG250M0220BPF42230 vs MAL209453221E3 |
ECHA251VSN221MP30M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | LG250M0220BPF42230 vs ECHA251VSN221MP30M |
MAL215923221E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | LG250M0220BPF42230 vs MAL215923221E3 |
MAL215943221E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | LG250M0220BPF42230 vs MAL215943221E3 |