Part Details for LG688M063AT4AAKPLP by KEMET Corporation
Overview of LG688M063AT4AAKPLP by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LG688M063AT4AAKPLP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ1628
|
Newark | 6800 63V |Kemet LG688M063AT4AAKPLP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 114 |
|
$7.1000 / $11.0000 | Buy Now |
DISTI #
2266-LG688M063AT4AAKPLP-ND
|
DigiKey | CAP ALUM 6800UF 20% 63V SNAP Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
114 In Stock |
|
$6.1000 / $7.7100 | Buy Now |
DISTI #
32447721
|
Verical | Cap Aluminum Lytic 6800uF 63V 20% (35 X 40mm) Snap-In 10mm 0.049 Ohm 3650mA 2000h 105°C Bulk Min Qty: 9 Package Multiple: 1 | Americas - 114 |
|
$6.1000 / $7.2300 | Buy Now |