Part Details for LGA36600U31X by Square D by Schneider Electric
Overview of LGA36600U31X by Square D by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGA36600U31X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71414983
|
RS | PowerPact L I-Line Circuit Breaker, Micrologic3.3, 600A, 3P, 600V, 18kA | Square D LGA36600U31X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$7,847.4700 / $8,090.1700 | Buy Now |