Part Details for LGC011A-R2 by Black Box Corporation
Overview of LGC011A-R2 by Black Box Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGC011A-R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12T7611
|
Newark | Gb Eth Med Conv 1000Mbps Cop To 1000Mbps Sm Fbr 1310Nm 10Km Sc |Black Box LGC011A-R2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$479.3700 / $529.8300 | Buy Now |
|
NAC | TX/LX-SM-SC AC 10 KM 1310 NM RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | Black Box MultiPower LGC011A-R2 Transceiver/Media Converter | 0 |
|
$479.9800 | Buy Now |