Part Details for LGC2H151MELA30 by Nichicon Corporation
Overview of LGC2H151MELA30 by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LGC2H151MELA30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LGC2H151MELA30-ND
|
DigiKey | CAP ALUM 150UF 20% 500V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
455 In Stock |
|
$3.1553 / $6.0700 | Buy Now |
DISTI #
647-LGC2H151MELA30
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 500VDC 150uF 20% 25 x 30mm BL SNAP-IN Block Type RoHS: Compliant | 250 |
|
$3.0900 / $6.0600 | Buy Now |
Part Details for LGC2H151MELA30
LGC2H151MELA30 CAD Models
LGC2H151MELA30 Part Data Attributes
|
LGC2H151MELA30
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGC2H151MELA30
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.82 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 1060 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |