Part Details for LGCTB3CA01-000 by Honeywell Sensing and Control
Overview of LGCTB3CA01-000 by Honeywell Sensing and Control
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGCTB3CA01-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH8175
|
Newark | Aerospace Proximity Sensor, 3Mm, 32Vdc, Sensing Range Max:3Mm, Thread Size - Metric:-, Sensor Output Type:3-Wire, No, Open Collector, Supply Voltage Dc Min:12V, Supply Voltage Dc Max:32V, Product Range:Gaps Lg Series Rohs Compliant: Yes |Honeywell LGCTB3CA01-000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$1,011.8700 | Buy Now |
DISTI #
480-LGCTB3CA01-000-ND
|
DigiKey | SENSOR PROX INDUCTIVE 2-3MM CYL Min Qty: 1 Lead time: 8 Weeks Container: Box |
1 In Stock |
|
$3,198.8000 | Buy Now |
DISTI #
2266-LGCTB3CA01-000-ND
|
DigiKey | SENSOR PROX INDUCTIVE 2-3MM CYL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$3,432.0800 | Buy Now |
DISTI #
785-LGCTB3CA01-000
|
Mouser Electronics | Proximity Sensors GENERAL AEROSPACE PROXIMITY RoHS: Compliant | 5 |
|
$3,060.1700 | Buy Now |
DISTI #
V99:2348_24504407
|
Arrow Electronics | Proximity Sensor Inductive NO 3.5mm 12V to 32VDC Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 2116 | Americas - 1 |
|
$2,864.8800 | Buy Now |
|
Onlinecomponents.com |
1 Partner Stock |
|
$3,142.8600 / $3,372.2100 | Buy Now | |
DISTI #
69105089
|
Verical | Proximity Sensor Inductive NO 3.5mm 12V to 32VDC Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$1,306.7262 / $1,340.2252 | Buy Now |
DISTI #
56031573
|
Verical | Proximity Sensor Inductive NO 3.5mm 12V to 32VDC Min Qty: 1 Package Multiple: 1 Date Code: 2116 | Americas - 1 |
|
$2,864.8800 | Buy Now |
DISTI #
65273113
|
Verical | Proximity Sensor Inductive NO 3.5mm 12V to 32VDC Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$3,218.3300 | Buy Now |
DISTI #
LGCTB3CA01-000
|
TTI | Proximity Sensors GENERAL AEROSPACE PROXIMITY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1 In Stock |
|
$2,727.5100 | Buy Now |