Part Details for LGE2300 by Luguang Electronic Technology Co Ltd
Overview of LGE2300 by Luguang Electronic Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGE2300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LGE2300-LGE
|
TME | Transistor: N-MOSFET, unipolar, 20V, 4A, 1.25W, SOT23 Min Qty: 20 | 2860 |
|
$0.0301 / $0.0452 | Buy Now |