Part Details for LGE3D05120A by Luguang Electronic Technology Co Ltd
Overview of LGE3D05120A by Luguang Electronic Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGE3D05120A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LGE3D05120A
|
TME | Diode: Schottky rectifying, SiC, THT, 1.2kV, 5A, TO220-2, Ufmax: 2V Min Qty: 1 | 0 |
|
$1.4100 / $2.2500 | RFQ |