Part Details for LGE440033G by Eaton Cutler-Hammer
Overview of LGE440033G by Eaton Cutler-Hammer
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGE440033G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AH3038
|
Newark | Lge 4 Pole, 400A Ls Breaker, 0% Neutral |Eaton Cutler Hammer LGE440033G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,764.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7,317.8400 / $7,542.4200 | Buy Now |