Part Details for LGG2C152MELC30 by Nichicon Corporation
Overview of LGG2C152MELC30 by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGG2C152MELC30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R4267
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGG2C152MELC30 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8100 / $4.3000 | Buy Now |
DISTI #
493-8090-ND
|
DigiKey | CAP ALUM 1500UF 20% 160V SNAP TH Min Qty: 200 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4573 | Buy Now |
DISTI #
647-LGG2C152MELC30
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 160volts 1500uF 105c 35x30x10L/S RoHS: Compliant | 0 |
|
$4.2500 / $4.3800 | Order Now |
DISTI #
LGG2C152MELC30
|
TME | Capacitor: electrolytic, SNAP-IN, 1500uF, 160VDC, Ø35x30mm, ±20% Min Qty: 50 | 0 |
|
$4.7400 / $5.3900 | RFQ |
DISTI #
LGG2C152MELC30
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1500 uF, 160 V, � 20%, Snap-In (Alt: LGG2C152MELC30) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGG2C152MELC30
LGG2C152MELC30 CAD Models
LGG2C152MELC30 Part Data Attributes
|
LGG2C152MELC30
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGG2C152MELC30
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.46 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 2500 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGG2C152MELC30
This table gives cross-reference parts and alternative options found for LGG2C152MELC30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGG2C152MELC30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRLPW152M160V35X30LF | CAP,AL2O3,1.5MF,160VDC,20% -TOL,20% +TOL | NIC Components Corp | LGG2C152MELC30 vs NRLPW152M160V35X30LF |
LGU2C152MEUC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1500uF, | Nichicon Corporation | LGG2C152MELC30 vs LGU2C152MEUC |
381LQ152M160A022 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LGG2C152MELC30 vs 381LQ152M160A022 |
LGU2C152MELC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | LGG2C152MELC30 vs LGU2C152MELC |
NRLPW152M160V35X30SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | LGG2C152MELC30 vs NRLPW152M160V35X30SF |
381LQ152M160A022A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | LGG2C152MELC30 vs 381LQ152M160A022A |
HK2C158M35030HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | LGG2C152MELC30 vs HK2C158M35030HA |
LGG2C152MEKC30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1500uF, | Nichicon Corporation | LGG2C152MELC30 vs LGG2C152MEKC30 |
LGU2C152MEKC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1500uF, | Nichicon Corporation | LGG2C152MELC30 vs LGU2C152MEKC |
LGN2C152MELC30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | LGG2C152MELC30 vs LGN2C152MELC30 |