Part Details for LGG2C821MELA30 by Nichicon Corporation
Overview of LGG2C821MELA30 by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGG2C821MELA30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R4277
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGG2C821MELA30 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2300 / $2.9800 | Buy Now |
DISTI #
493-8083-ND
|
DigiKey | CAP ALUM 820UF 20% 160V SNAP TH Min Qty: 250 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5367 | Buy Now |
DISTI #
647-LGG2C821MELA30
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 160volts 820uF 105c 25x30x10L/S RoHS: Compliant | 0 |
|
$2.5300 / $4.2300 | Order Now |
DISTI #
LGG2C821MELA30
|
TME | Capacitor: electrolytic, SNAP-IN, 820uF, 160VDC, Ø25x30mm, ±20% Min Qty: 50 | 0 |
|
$2.7400 / $3.0900 | RFQ |
DISTI #
LGG2C821MELA30
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 820 uF, 160 V, � 20%, Snap-In (Alt: LGG2C821MELA30) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGG2C821MELA30
LGG2C821MELA30 CAD Models
LGG2C821MELA30 Part Data Attributes
|
LGG2C821MELA30
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGG2C821MELA30
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.08 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 2000 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGG2C821MELA30
This table gives cross-reference parts and alternative options found for LGG2C821MELA30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGG2C821MELA30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
381LQ821M160J022+D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 820uF, | Cornell Dubilier Electronics Inc | LGG2C821MELA30 vs 381LQ821M160J022+D |
LGN2C821MERAHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 820uF, | Nichicon Corporation | LGG2C821MELA30 vs LGN2C821MERAHA |
LGG2C821MERAHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 820uF, | Nichicon Corporation | LGG2C821MELA30 vs LGG2C821MERAHA |
NRLPW821M160V25X30SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | LGG2C821MELA30 vs NRLPW821M160V25X30SF |
LGN2C821MERAGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 820uF, | Nichicon Corporation | LGG2C821MELA30 vs LGN2C821MERAGA |
381LQ821M160J022A+D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 820uF, | Cornell Dubilier Electronics Inc | LGG2C821MELA30 vs 381LQ821M160J022A+D |
LGN2C821MEKA30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 820uF, | Nichicon Corporation | LGG2C821MELA30 vs LGN2C821MEKA30 |
EETHC2C821JJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 820uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | LGG2C821MELA30 vs EETHC2C821JJ |
108LMH160MZDC | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | LGG2C821MELA30 vs 108LMH160MZDC |
GP827M2C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 820uF | Man Yue Technology Holdings Ltd | LGG2C821MELA30 vs GP827M2C |