Part Details for LGG2E152MELB50 by Nichicon Corporation
Overview of LGG2E152MELB50 by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGG2E152MELB50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-8173-ND
|
DigiKey | CAP ALUM 1500UF 20% 250V SNAP Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3622 / $9.4600 | Buy Now |
DISTI #
647-LGG2E152MELB50
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 250volts 1500uF 105c 30x50x10L/S RoHS: Compliant | 0 |
|
$5.3600 / $9.4500 | Order Now |
DISTI #
LGG2E152MELB50
|
TTI | Aluminum Electrolytic Capacitors - Snap In 250volts 1500uF 105c 30x50x10L/S RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$6.7800 | Buy Now |
DISTI #
LGG2E152MELB50
|
TME | Capacitor: electrolytic, SNAP-IN, 1500uF, 250VDC, Ø30x50mm, ±20% Min Qty: 50 | 0 |
|
$6.5700 / $7.4800 | RFQ |
DISTI #
LGG2E152MELB50
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1500 uF, 250 V, � 20%, Snap-In (Alt: LGG2E152MELB50) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 4 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGG2E152MELB50
LGG2E152MELB50 CAD Models
LGG2E152MELB50 Part Data Attributes
|
LGG2E152MELB50
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGG2E152MELB50
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.83 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 2300 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |