-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R4311
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGG2E471MELA30 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1200 / $2.4000 | Buy Now |
DISTI #
493-7069-ND
|
DigiKey | CAP ALUM 470UF 20% 250V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
4295 In Stock |
|
$2.1312 / $4.1800 | Buy Now |
DISTI #
647-LGG2E471MELA30
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 250volts 470uF 105c 25x30x10L/S RoHS: Compliant | 0 |
|
$2.1300 / $4.1800 | Order Now |
DISTI #
72038341
|
RS | Capacitor Aluminum Electrolytic, Snap In 200volts, 470uF, Small Form Factor | Nichicon LGG2E471MELA30 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5900 / $4.2200 | RFQ |
|
Future Electronics | GG Series 470 uF 250 V Ø25 x 30 mm Snap-In Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 200 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$2.0800 / $2.2000 | Buy Now |
|
Future Electronics | GG Series 470 uF 250 V Ø25 x 30 mm Snap-In Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$2.0800 / $2.4000 | Buy Now |
DISTI #
LGG2E471MELA30
|
TTI | Aluminum Electrolytic Capacitors - Snap In 250volts 470uF 105c 25x30x10L/S RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$2.1300 / $2.5100 | Buy Now |
DISTI #
LGG2E471MELA30
|
TME | Capacitor: electrolytic, SNAP-IN, 470uF, 250VDC, Ø25x30mm, ±20% Min Qty: 1 | 52 |
|
$2.6800 / $3.7000 | Buy Now |
DISTI #
LGG2E471MELA30
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 250 V, � 20%, Snap-In (Alt: LGG2E471MELA30) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LGG2E471MELA30
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGG2E471MELA30
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.02 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1300 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for LGG2E471MELA30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGG2E471MELA30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43640F2477M000 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | LGG2E471MELA30 vs B43640F2477M000 |
B43543E2477M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGG2E471MELA30 vs B43543E2477M087 |
B43640F2477M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LGG2E471MELA30 vs B43640F2477M087 |
B43642F2477M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | LGG2E471MELA30 vs B43642F2477M000 |
B43544E2477M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, | TDK Corporation | LGG2E471MELA30 vs B43544E2477M000 |
LGG2E471MEKA30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | LGG2E471MELA30 vs LGG2E471MEKA30 |
381LQ471M250J022+D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | LGG2E471MELA30 vs 381LQ471M250J022+D |
B43508F2477M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | LGG2E471MELA30 vs B43508F2477M000 |
B43644F2477M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LGG2E471MELA30 vs B43644F2477M067 |
B43543E2477M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGG2E471MELA30 vs B43543E2477M080 |