Part Details for LGG2E821MELA45 by Nichicon Corporation
Overview of LGG2E821MELA45 by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGG2E821MELA45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R4319
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGG2E821MELA45 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4300 / $4.5800 | Buy Now |
DISTI #
647-LGG2E821MELA45
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 250volts 820uF 105c 25x45x10L/S RoHS: Compliant | 0 |
|
$3.2100 | Order Now |
DISTI #
LGG2E821MELA45
|
TME | Capacitor: electrolytic, SNAP-IN, 820uF, 250VDC, Ø25x45mm, ±20% Min Qty: 50 | 0 |
|
$4.2100 / $4.7900 | RFQ |
DISTI #
LGG2E821MELA45
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 820 uF, 250 V, � 20%, Snap-In (Alt: LGG2E821MELA45) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGG2E821MELA45
LGG2E821MELA45 CAD Models
LGG2E821MELA45 Part Data Attributes
|
LGG2E821MELA45
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGG2E821MELA45
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.35 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 2000 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGG2E821MELA45
This table gives cross-reference parts and alternative options found for LGG2E821MELA45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGG2E821MELA45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43544E2827M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, | TDK Corporation | LGG2E821MELA45 vs B43544E2827M080 |
LGG2E821MEKA45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 820uF, | Nichicon Corporation | LGG2E821MELA45 vs LGG2E821MEKA45 |
B43640E2827M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LGG2E821MELA45 vs B43640E2827M062 |
B43644E2827M082 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | LGG2E821MELA45 vs B43644E2827M082 |
B43508E2827M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 820uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGG2E821MELA45 vs B43508E2827M087 |
381LQ821M250J452A+D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | LGG2E821MELA45 vs 381LQ821M250J452A+D |
B43543E2827M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 820uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGG2E821MELA45 vs B43543E2827M002 |
B43508E2827M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGG2E821MELA45 vs B43508E2827M062 |
B43544E2827M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, | TDK Corporation | LGG2E821MELA45 vs B43544E2827M007 |
B43508E2827M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGG2E821MELA45 vs B43508E2827M087 |