Part Details for LGG2E821MELC30 by Nichicon Corporation
Overview of LGG2E821MELC30 by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGG2E821MELC30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R4321
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGG2E821MELC30 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7900 / $4.2800 | Buy Now |
DISTI #
493-8167-ND
|
DigiKey | CAP ALUM 820UF 20% 250V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
75 In Stock |
|
$3.6324 / $4.6400 | Buy Now |
DISTI #
647-LGG2E821MELC30
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 250volts 820uF 105c 35x30x10L/S RoHS: Compliant | 0 |
|
$3.6300 | Order Now |
DISTI #
LGG2E821MELC30
|
TME | Capacitor: electrolytic, SNAP-IN, 820uF, 250VDC, Ø35x30mm, ±20% Min Qty: 50 | 0 |
|
$4.7200 / $5.3800 | RFQ |
DISTI #
LGG2E821MELC30
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 820 uF, 250 V, � 20%, Snap-In (Alt: LGG2E821MELC30) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGG2E821MELC30
LGG2E821MELC30 CAD Models
LGG2E821MELC30 Part Data Attributes
|
LGG2E821MELC30
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGG2E821MELC30
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.35 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 2000 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGG2E821MELC30
This table gives cross-reference parts and alternative options found for LGG2E821MELC30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGG2E821MELC30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43509G2827M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | LGG2E821MELC30 vs B43509G2827M002 |
B43644G2827M067 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | LGG2E821MELC30 vs B43644G2827M067 |
B43642G2827M087 | Aluminum Electrolytic Capacitor, | TDK Corporation | LGG2E821MELC30 vs B43642G2827M087 |
HU2E821MSAS3WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 820uF, | Hitachi Ltd | LGG2E821MELC30 vs HU2E821MSAS3WPEC |
B43642G2827M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | LGG2E821MELC30 vs B43642G2827M007 |
B43642G2827M062 | Aluminum Electrolytic Capacitor, | TDK Corporation | LGG2E821MELC30 vs B43642G2827M062 |
B43644G2827M002 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | LGG2E821MELC30 vs B43644G2827M002 |
B43644G2827M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LGG2E821MELC30 vs B43644G2827M062 |
MAL225963821E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, | Vishay Intertechnologies | LGG2E821MELC30 vs MAL225963821E3 |
B43508G2827M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 820uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGG2E821MELC30 vs B43508G2827M067 |