Part Details for LGG2G271MELA35 by Nichicon Corporation
Overview of LGG2G271MELA35 by Nichicon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGG2G271MELA35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M7911
|
Newark | Capacitor 400V, 270Uf, 20% |Nichicon LGG2G271MELA35 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2900 / $4.4100 | Buy Now |
DISTI #
493-8180-ND
|
DigiKey | CAP ALUM 270UF 20% 400V SNAP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
250 In Stock |
|
$3.4584 / $5.7600 | Buy Now |
DISTI #
647-LGG2G271MELA35
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400volts 270uF 105c 25x35x10L/S RoHS: Compliant | 104 |
|
$3.1800 / $6.2400 | Buy Now |
|
Future Electronics | GG Series 400 V 270 uF 25 x 35 mm Snap In Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$3.4300 / $3.5300 | Buy Now |
DISTI #
77778716
|
Verical | Cap Aluminum Lytic 270uF 400V 20% (25 X 35mm) Snap-In 10mm 1000mA 2000h 105°C Bulk RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 90 |
|
$6.3566 / $6.5079 | Buy Now |
DISTI #
LGG2G271MELA35
|
TME | Capacitor: electrolytic, SNAP-IN, 270uF, 400VDC, Ø25x35mm, ±20% Min Qty: 1 | 90 |
|
$3.9800 / $5.9600 | Buy Now |
DISTI #
LGG2G271MELA35
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 270 uF, 400 V, � 20%, Snap-In (Alt: LGG2G271MELA35) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGG2G271MELA35
LGG2G271MELA35 CAD Models
LGG2G271MELA35 Part Data Attributes
|
LGG2G271MELA35
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGG2G271MELA35
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.98 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1000 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |