Part Details for LGG2W271MELZ50 by Nichicon Corporation
Overview of LGG2W271MELZ50 by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGG2W271MELZ50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M2680
|
Newark | Capacitor 450V, 270 Mf 20% |Nichicon LGG2W271MELZ50 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3400 / $4.6700 | Buy Now |
DISTI #
493-7981-ND
|
DigiKey | CAP ALUM 270UF 20% 450V SNAP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
2550 In Stock |
|
$4.1406 / $5.2900 | Buy Now |
DISTI #
647-LGG2W271MELZ50
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 270uF 450 Volts 0.2 RoHS: Compliant | 480 |
|
$4.1400 / $5.2900 | Buy Now |
DISTI #
LGG2W271MELZ50
|
TTI | Aluminum Electrolytic Capacitors - Snap In 270uF 450 Volts 0.2 RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk |
Americas - 250 In Stock |
|
$4.1000 | Buy Now |
DISTI #
LGG2W271MELZ50
|
TME | Capacitor: electrolytic, SNAP-IN, 270uF, 450VDC, Ø22x50mm, ±20% Min Qty: 50 | 0 |
|
$5.2900 / $6.0200 | RFQ |
DISTI #
LGG2W271MELZ50
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 270 uF, 450 V, � 20%, Snap-In (Alt: LGG2W271MELZ50) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGG2W271MELZ50
LGG2W271MELZ50 CAD Models
LGG2W271MELZ50 Part Data Attributes
|
LGG2W271MELZ50
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGG2W271MELZ50
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.04 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1050 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |