Part Details for LGJ2E101MELZ15 by Nichicon Corporation
Overview of LGJ2E101MELZ15 by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGJ2E101MELZ15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T4918
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGJ2E101MELZ15 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8000 / $2.4100 | Buy Now |
DISTI #
493-16463-ND
|
DigiKey | CAP ALUM 100UF 20% 250V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
412 In Stock |
|
$1.7414 / $4.2300 | Buy Now |
DISTI #
647-LGJ2E101MELZ15
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 100uF 250 Volts 0.2 RoHS: Compliant | 155 |
|
$1.8400 / $4.2300 | Buy Now |
DISTI #
LGJ2E101MELZ15
|
TTI | Aluminum Electrolytic Capacitors - Snap In 100uF 250 Volts 0.2 RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$1.7200 / $2.1700 | Buy Now |
DISTI #
LGJ2E101MELZ15
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 250 V, � 20%, Snap-In (Alt: LGJ2E101MELZ15) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGJ2E101MELZ15
LGJ2E101MELZ15 CAD Models
LGJ2E101MELZ15 Part Data Attributes
|
LGJ2E101MELZ15
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGJ2E101MELZ15
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.47 mA | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 500 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |