Part Details for LGJ2E151MELB15 by Nichicon Corporation
Overview of LGJ2E151MELB15 by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGJ2E151MELB15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X4413
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGJ2E151MELB15 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9300 / $2.5800 | Buy Now |
DISTI #
LGJ2E151MELB15-ND
|
DigiKey | CAP ALUM 150UF 20% 250V SNAP TH Min Qty: 200 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7011 | Buy Now |
DISTI #
647-LGJ2E151MELB15
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 150uF 20% 250V Low Profile Sized RoHS: Compliant | 0 |
|
$2.7100 / $4.5300 | Order Now |
|
Quest Components | 190 |
|
$3.9977 / $6.4827 | Buy Now | |
DISTI #
LGJ2E151MELB15
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 150 uF, 250 V, � 20%, Snap-In (Alt: LGJ2E151MELB15) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGJ2E151MELB15
LGJ2E151MELB15 CAD Models
LGJ2E151MELB15 Part Data Attributes
|
LGJ2E151MELB15
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGJ2E151MELB15
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.58 mA | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 700 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGJ2E151MELB15
This table gives cross-reference parts and alternative options found for LGJ2E151MELB15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGJ2E151MELB15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGJ2E151MEKB15 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | LGJ2E151MELB15 vs LGJ2E151MEKB15 |
LGJ2E151MEUB15 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | LGJ2E151MELB15 vs LGJ2E151MEUB15 |