Part Details for LGJ2Z271MELB15 by Nichicon Corporation
Overview of LGJ2Z271MELB15 by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGJ2Z271MELB15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R4439
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGJ2Z271MELB15 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9300 / $2.5800 | Buy Now |
DISTI #
LGJ2Z271MELB15-ND
|
DigiKey | CAP ALUM 270UF 20% 180V SNAP TH Min Qty: 200 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7011 | Buy Now |
DISTI #
647-LGJ2Z271MELB15
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 180volts 270uF 20% RoHS: Compliant | 0 |
|
$2.7100 / $4.5200 | Order Now |
DISTI #
LGJ2Z271MELB15
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 270 uF, 180 V, � 20%, Snap-In (Alt: LGJ2Z271MELB15) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGJ2Z271MELB15
LGJ2Z271MELB15 CAD Models
LGJ2Z271MELB15 Part Data Attributes
|
LGJ2Z271MELB15
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGJ2Z271MELB15
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.66 mA | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 180 V | |
Ripple Current | 1000 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |