Part Details for LGL2G151MELZ25 by Nichicon Corporation
Overview of LGL2G151MELZ25 by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGL2G151MELZ25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T4941
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGL2G151MELZ25 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1800 / $4.2500 | Buy Now |
DISTI #
493-7515-ND
|
DigiKey | CAP ALUM 150UF 20% 400V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
250 In Stock |
|
$3.0708 / $6.0200 | Buy Now |
DISTI #
647-LGL2G151MELZ25
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400volts 150uF Ultra Small Sz RoHS: Compliant | 157 |
|
$3.0500 / $6.0200 | Buy Now |
DISTI #
LGL2G151MELZ25
|
TTI | Aluminum Electrolytic Capacitors - Snap In 400volts 150uF Ultra Small Sz RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$3.0200 / $3.5700 | Buy Now |
DISTI #
LGL2G151MELZ25
|
TME | Capacitor: electrolytic, SNAP-IN, 150uF, 400VDC, Ø22x25mm, ±20% Min Qty: 50 | 0 |
|
$3.6700 / $4.1900 | RFQ |
DISTI #
LGL2G151MELZ25
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 150 uF, 400 V, � 20%, Snap-In (Alt: LGL2G151MELZ25) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGL2G151MELZ25
LGL2G151MELZ25 CAD Models
LGL2G151MELZ25 Part Data Attributes
|
LGL2G151MELZ25
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGL2G151MELZ25
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.73 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 730 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGL2G151MELZ25
This table gives cross-reference parts and alternative options found for LGL2G151MELZ25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGL2G151MELZ25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGL2G151MERZHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | LGL2G151MELZ25 vs LGL2G151MERZHA |
LGL2G151MERZGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | LGL2G151MELZ25 vs LGL2G151MERZGA |
EKMW401VSN151MP25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | LGL2G151MELZ25 vs EKMW401VSN151MP25S |
400MXK150MEFCSN22X25 | CAP ALUM 150UF 20% 400V SNAP | Rubycon Corporation | LGL2G151MELZ25 vs 400MXK150MEFCSN22X25 |
B43641A9157M057 | Aluminum Electrolytic Capacitor, | TDK Corporation | LGL2G151MELZ25 vs B43641A9157M057 |
B43641A9157M050 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | LGL2G151MELZ25 vs B43641A9157M050 |