Part Details for LGM2W471MELB40 by Nichicon Corporation
Overview of LGM2W471MELB40 by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGM2W471MELB40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ9974
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGM2W471MELB40 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6900 / $5.2200 | Buy Now |
DISTI #
493-14679-ND
|
DigiKey | CAP ALUM 470UF 20% 450V SNAP Min Qty: 200 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4874 | Buy Now |
DISTI #
647-LGM2W471MELB40
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450V 470UF 20% RoHS: Compliant | 0 |
|
$5.4900 | Order Now |
Part Details for LGM2W471MELB40
LGM2W471MELB40 CAD Models
LGM2W471MELB40 Part Data Attributes
|
LGM2W471MELB40
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGM2W471MELB40
Nichicon Corporation
Aluminum Electrolytic Capacitor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.37 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1000 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |