Part Details for LGN2C152MELA45 by Nichicon Corporation
Overview of LGN2C152MELA45 by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGN2C152MELA45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R4540
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGN2C152MELA45 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0900 / $4.1300 | Buy Now |
DISTI #
493-6115-ND
|
DigiKey | CAP ALUM 1500UF 20% 160V SNAP TH Min Qty: 250 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5116 | Buy Now |
DISTI #
647-LGN2C152MELA45
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 160volts 1500uF 105c 25x45x10L/S RoHS: Compliant | 0 |
|
$2.9800 / $3.5100 | Order Now |
DISTI #
LGN2C152MELA45
|
TME | Capacitor: electrolytic, SNAP-IN, 1500uF, 160VDC, Ø25x45mm, ±20% Min Qty: 50 | 0 |
|
$3.7800 / $4.3100 | RFQ |
DISTI #
LGN2C152MELA45
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1500 uF, 160 V, � 20%, Snap-In (Alt: LGN2C152MELA45) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGN2C152MELA45
LGN2C152MELA45 CAD Models
LGN2C152MELA45 Part Data Attributes
|
LGN2C152MELA45
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGN2C152MELA45
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.46 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 2500 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGN2C152MELA45
This table gives cross-reference parts and alternative options found for LGN2C152MELA45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGN2C152MELA45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
381LQ152M160J452 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LGN2C152MELA45 vs 381LQ152M160J452 |
LGN2C152MERAGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1500uF, | Nichicon Corporation | LGN2C152MELA45 vs LGN2C152MERAGA |
160MXG1500MEFCSN25X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGN2C152MELA45 vs 160MXG1500MEFCSN25X45 |
381LQ152M160J452A+D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1500uF, | Cornell Dubilier Electronics Inc | LGN2C152MELA45 vs 381LQ152M160J452A+D |
381LQ152M160J452A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | LGN2C152MELA45 vs 381LQ152M160J452A |
LGN2C152MERAHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1500uF, | Nichicon Corporation | LGN2C152MELA45 vs LGN2C152MERAHA |
LGN2C152MEKA45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1500uF, | Nichicon Corporation | LGN2C152MELA45 vs LGN2C152MEKA45 |
NRLPW152M160V25X45LF | CAP,AL2O3,1.5MF,160VDC,20% -TOL,20% +TOL | NIC Components Corp | LGN2C152MELA45 vs NRLPW152M160V25X45LF |
NRLPW152M160V25X45SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | LGN2C152MELA45 vs NRLPW152M160V25X45SF |