Part Details for LGN2C471MELY30 by Nichicon Corporation
Overview of LGN2C471MELY30 by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGN2C471MELY30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R4551
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGN2C471MELY30 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4700 / $2.0900 | Buy Now |
DISTI #
493-8240-ND
|
DigiKey | CAP ALUM 470UF 20% 160V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
170 In Stock |
|
$1.3792 / $3.3500 | Buy Now |
DISTI #
647-LGN2C471MELY30
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 160volts 470uF 105c 20x30x10L/S RoHS: Compliant | 67 |
|
$1.3700 / $3.3400 | Buy Now |
DISTI #
LGN2C471MELY30
|
TME | Capacitor: electrolytic, SNAP-IN, 470uF, 160VDC, Ø20x30mm, ±20% Min Qty: 50 | 0 |
|
$1.7800 / $2.0100 | RFQ |
DISTI #
LGN2C471MELY30
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 160 V, � 20%, Snap-In (Alt: LGN2C471MELY30) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGN2C471MELY30
LGN2C471MELY30 CAD Models
LGN2C471MELY30 Part Data Attributes
|
LGN2C471MELY30
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGN2C471MELY30
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 20 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.82 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 1400 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGN2C471MELY30
This table gives cross-reference parts and alternative options found for LGN2C471MELY30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGN2C471MELY30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRLPW471M160V20X30SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | LGN2C471MELY30 vs NRLPW471M160V20X30SF |
LGN2C471MEKY30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | LGN2C471MELY30 vs LGN2C471MEKY30 |
LGN2C471MERYHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | LGN2C471MELY30 vs LGN2C471MERYHA |
NRLPW471M160V20X30LF | CAP,AL2O3,470UF,160VDC,20% -TOL,20% +TOL | NIC Components Corp | LGN2C471MELY30 vs NRLPW471M160V20X30LF |