Part Details for LGN2D122MELC30 by Nichicon Corporation
Overview of LGN2D122MELC30 by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGN2D122MELC30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R4567
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGN2D122MELC30 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5800 / $4.7800 | Buy Now |
DISTI #
493-8296-ND
|
DigiKey | CAP ALUM 1200UF 20% 200V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
738 In Stock |
|
$3.3906 / $6.1000 | Buy Now |
DISTI #
647-LGN2D122MELC30
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 200volts 1200uF 105c 35x30x10L/S RoHS: Compliant | 0 |
|
$3.4500 / $4.0200 | Order Now |
DISTI #
LGN2D122MELC30
|
TTI | Aluminum Electrolytic Capacitors - Snap In 200volts 1200uF 105c 35x30x10L/S RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$3.3500 / $3.9800 | Buy Now |
DISTI #
LGN2D122MELC30
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1200 uF, 200 V, � 20%, Snap-In (Alt: LGN2D122MELC30) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGN2D122MELC30
LGN2D122MELC30 CAD Models
LGN2D122MELC30 Part Data Attributes
|
LGN2D122MELC30
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGN2D122MELC30
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.46 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 2650 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGN2D122MELC30
This table gives cross-reference parts and alternative options found for LGN2D122MELC30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGN2D122MELC30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
381LQ122M200A022 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LGN2D122MELC30 vs 381LQ122M200A022 |
B43543C2128M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGN2D122MELC30 vs B43543C2128M087 |
B43644C2128M082 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | LGN2D122MELC30 vs B43644C2128M082 |
B43640C2128M062 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | LGN2D122MELC30 vs B43640C2128M062 |
HU2D122MRAS3WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1200uF, | Hitachi Ltd | LGN2D122MELC30 vs HU2D122MRAS3WPPF |
B43543C2128M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGN2D122MELC30 vs B43543C2128M000 |
B43543C2128M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGN2D122MELC30 vs B43543C2128M080 |
B43644C2128M002 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | LGN2D122MELC30 vs B43644C2128M002 |
B43543C2128M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGN2D122MELC30 vs B43543C2128M062 |
B43640C2128M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LGN2D122MELC30 vs B43640C2128M062 |