Part Details for LGN2E271MELZ25 by Nichicon Corporation
Overview of LGN2E271MELZ25 by Nichicon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGN2E271MELZ25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R4593
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGN2E271MELZ25 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4600 / $2.0800 | Buy Now |
DISTI #
493-7090-ND
|
DigiKey | CAP ALUM 270UF 20% 250V SNAP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
1665 In Stock |
|
$1.3691 / $3.3300 | Buy Now |
DISTI #
647-LGN2E271MELZ25
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 250volts 270uF 105c 22x25x10L/S RoHS: Compliant | 15 |
|
$1.3500 / $3.3300 | Buy Now |
|
Future Electronics | Aluminum Electrolytic Capacitors - Snap In 250volts 270uF 105c 22x25x10L/S RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 19 Weeks Container: Bulk | 0Bulk |
|
$1.3800 / $1.4500 | Buy Now |
DISTI #
LGN2E271MELZ25
|
TTI | Aluminum Electrolytic Capacitors - Snap In 250volts 270uF 105c 22x25x10L/S RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$1.3400 / $1.4800 | Buy Now |
DISTI #
LGN2E271MELZ25
|
TME | Capacitor: electrolytic, SNAP-IN, 270uF, 250VDC, Ø22x25mm, ±20% Min Qty: 50 | 0 |
|
$1.6800 / $1.9400 | RFQ |
DISTI #
LGN2E271MELZ25
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 270 uF, 250 V, � 20%, Snap-In (Alt: LGN2E271MELZ25) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGN2E271MELZ25
LGN2E271MELZ25 CAD Models
LGN2E271MELZ25 Part Data Attributes
|
LGN2E271MELZ25
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGN2E271MELZ25
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.77 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1100 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGN2E271MELZ25
This table gives cross-reference parts and alternative options found for LGN2E271MELZ25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGN2E271MELZ25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
381LQ271M250H012+D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | LGN2E271MELZ25 vs 381LQ271M250H012+D |
EETHC2E271HJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 270uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | LGN2E271MELZ25 vs EETHC2E271HJ |