There are no models available for this part yet.
Overview of LGN2E391MELA30 by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LGN2E391MELA30 by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58R4597
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGN2E391MELA30 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0400 / $2.7300 | Buy Now | |
DISTI #
493-8331-ND
|
DigiKey | CAP ALUM 390UF 20% 250V SNAP TH Min Qty: 250 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3751 | Buy Now | |
DISTI #
647-LGN2E391MELA30
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 250volts 390uF 105c 25x30x10L/S RoHS: Compliant | 0 |
|
$2.2000 / $3.5600 | Order Now | |
DISTI #
LGN2E391MELA30
|
TME | Capacitor: electrolytic, SNAP-IN, 390uF, 250VDC, Ø25x30mm, ±20% Min Qty: 50 | 0 |
|
$2.4900 / $2.8400 | RFQ | |
DISTI #
LGN2E391MELA30
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 390 uF, 250 V, � 20%, Snap-In (Alt: LGN2E391MELA30) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for LGN2E391MELA30 by Nichicon Corporation
Part Data Attributes for LGN2E391MELA30 by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Samacsys Manufacturer
|
Nichicon
|
Capacitance
|
390 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
25 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.93 mA
|
Length
|
30 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Ripple Current
|
1300 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.15
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for LGN2E391MELA30
This table gives cross-reference parts and alternative options found for LGN2E391MELA30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGN2E391MELA30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGN2E391MEKA30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 390uF, | Nichicon Corporation | LGN2E391MELA30 vs LGN2E391MEKA30 |
B43544E2397M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LGN2E391MELA30 vs B43544E2397M080 |
B43509F2397M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | LGN2E391MELA30 vs B43509F2397M000 |
B43508F2397M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGN2E391MELA30 vs B43508F2397M067 |
B43544E2397M082 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 390uF, | TDK Corporation | LGN2E391MELA30 vs B43544E2397M082 |
B43644F2397M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LGN2E391MELA30 vs B43644F2397M082 |
B43543E2397M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 390uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGN2E391MELA30 vs B43543E2397M080 |
LKX2E391MESA30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | LGN2E391MELA30 vs LKX2E391MESA30 |
B43644F2397M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LGN2E391MELA30 vs B43644F2397M087 |
B43544E2397M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 390uF, | TDK Corporation | LGN2E391MELA30 vs B43544E2397M007 |