Part Details for LGN2G221MELB25 by Nichicon Corporation
Overview of LGN2G221MELB25 by Nichicon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGN2G221MELB25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R4620
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGN2G221MELB25 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3400 / $3.1300 | Buy Now |
DISTI #
493-6122-ND
|
DigiKey | CAP ALUM 220UF 20% 400V SNAP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
1143 In Stock |
|
$2.2631 / $4.4400 | Buy Now |
DISTI #
647-LGN2G221MELB25
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400volts 220uF 105c 30x25x10L/S RoHS: Compliant | 117 |
|
$2.3000 / $4.3100 | Buy Now |
DISTI #
72038329
|
RS | Capacitor Aluminum Electrolytic, Snap In 400volts, 220uF, Small Form Factor | Nichicon LGN2G221MELB25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 160 |
|
$3.6000 / $4.2300 | Buy Now |
|
Future Electronics | LGN Series 220 uF 400 V 105 °C Ø 30 x 25 mm Snap-In Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bag | 0Bag |
|
$2.2400 / $2.3700 | Buy Now |
DISTI #
LGN2G221MELB25
|
TTI | Aluminum Electrolytic Capacitors - Snap In 400volts 220uF 105c 30x25x10L/S RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 425 In Stock |
|
$2.2800 / $3.3500 | Buy Now |
DISTI #
LGN2G221MELB25
|
TME | Capacitor: electrolytic, SNAP-IN, 220uF, 400VDC, Ø30x25mm, ±20% Min Qty: 50 | 0 |
|
$2.7800 / $3.1700 | RFQ |
DISTI #
LGN2G221MELB25
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 400 V, � 20%, Snap-In (Alt: LGN2G221MELB25) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 4 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGN2G221MELB25
LGN2G221MELB25 CAD Models
LGN2G221MELB25 Part Data Attributes:
|
LGN2G221MELB25
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGN2G221MELB25
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.88 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1100 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGN2G221MELB25
This table gives cross-reference parts and alternative options found for LGN2G221MELB25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGN2G221MELB25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
381LQ221M400K012A+D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | LGN2G221MELB25 vs 381LQ221M400K012A+D |
400MXG220MOOESN30X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGN2G221MELB25 vs 400MXG220MOOESN30X25 |
400MXG220MSN30X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGN2G221MELB25 vs 400MXG220MSN30X25 |
381LQ221M400K012+D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | LGN2G221MELB25 vs 381LQ221M400K012+D |
400VXH220MEFCSN30X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGN2G221MELB25 vs 400VXH220MEFCSN30X25 |