Part Details for LGN2G271MELA40 by Nichicon Corporation
Overview of LGN2G271MELA40 by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGN2G271MELA40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R4622
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGN2G271MELA40 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0200 / $4.0400 | Buy Now |
DISTI #
493-8361-ND
|
DigiKey | CAP ALUM 270UF 20% 400V SNAP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
478 In Stock |
|
$2.9747 / $5.7200 | Buy Now |
DISTI #
647-LGN2G271MELA40
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400volts 270uF RoHS: Compliant | 432 |
|
$2.9100 / $5.7100 | Buy Now |
DISTI #
77781724
|
Verical | Cap Aluminum Lytic 270uF 400V 20% (25 X 40mm) Snap-In 10mm 1220mA 3000h 105°C Bulk RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 353 |
|
$5.1818 / $6.3016 | Buy Now |
DISTI #
LGN2G271MELA40
|
TME | Capacitor: electrolytic, SNAP-IN, 270uF, 400VDC, Ø25x40mm, ±20% Min Qty: 1 | 353 |
|
$3.7700 / $5.7100 | Buy Now |
DISTI #
LGN2G271MELA40
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 270 uF, 400 V, � 20%, Snap-In (Alt: LGN2G271MELA40) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGN2G271MELA40
LGN2G271MELA40 CAD Models
LGN2G271MELA40 Part Data Attributes
|
LGN2G271MELA40
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGN2G271MELA40
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.98 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1220 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGN2G271MELA40
This table gives cross-reference parts and alternative options found for LGN2G271MELA40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGN2G271MELA40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
381LQ271M400J042A+D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | LGN2G271MELA40 vs 381LQ271M400J042A+D |
381LQ271M400J042+D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | LGN2G271MELA40 vs 381LQ271M400J042+D |
400MXG270MSN25X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGN2G271MELA40 vs 400MXG270MSN25X40 |
NRLPW271M400V25X40SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | LGN2G271MELA40 vs NRLPW271M400V25X40SF |
400HXG270MEFCSN25X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGN2G271MELA40 vs 400HXG270MEFCSN25X40 |
EETHC2G271JJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 270uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | LGN2G271MELA40 vs EETHC2G271JJ |
400SXG270MOOESN25X40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 270uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | LGN2G271MELA40 vs 400SXG270MOOESN25X40 |
EETEE2G271JJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 270uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | LGN2G271MELA40 vs EETEE2G271JJ |