Part Details for LGN2H221MELB45 by Nichicon Corporation
Overview of LGN2H221MELB45 by Nichicon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGN2H221MELB45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T9822
|
Newark | Aluminum Electrolytic Capacitor 220Uf, 500V, 20%, Snap-In, Capacitance:220Μf, Voltage(Dc):500V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:500 Hours @ 105°C, Polarity:Polar, Esr:- Rohs Compliant: Yes |Nichicon LGN2H221MELB45 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2700 / $6.9300 | Buy Now |
DISTI #
493-4356-ND
|
DigiKey | CAP ALUM 220UF 20% 500V SNAP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
55 In Stock |
|
$5.3089 / $9.3700 | Buy Now |
DISTI #
647-LGN2H221MELB45
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 220uF 500V 20% RoHS: Compliant | 13 |
|
$5.3000 / $9.3600 | Buy Now |
DISTI #
70249751
|
RS | Capacitor, Al Electrolytic, Cap 220 uF, Tol 20%,Vol-Rtg 500 VDC, Snap-In,30x45mm | Nichicon LGN2H221MELB45 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 259 |
|
$3.8370 | Buy Now |
DISTI #
LGN2H221MELB45
|
TME | Capacitor: electrolytic, SNAP-IN, 220uF, 500VDC, Ø30x45mm, ±20% Min Qty: 50 | 0 |
|
$6.5200 / $7.4200 | RFQ |
DISTI #
1895541
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.8653 / $9.5292 | Buy Now |
DISTI #
1895541
|
Farnell | CAPACITOR ALUM ELEC 220UF, 500V, 20%, SNAP-IN RoHS: Compliant Min Qty: 200 Lead time: 38 Weeks, 2 Days Container: Each | 0 |
|
$6.6930 / $7.3962 | Buy Now |
Part Details for LGN2H221MELB45
LGN2H221MELB45 CAD Models
LGN2H221MELB45 Part Data Attributes:
|
LGN2H221MELB45
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGN2H221MELB45
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.99 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 1020 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGN2H221MELB45
This table gives cross-reference parts and alternative options found for LGN2H221MELB45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGN2H221MELB45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRLPW221M500V30X45SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | LGN2H221MELB45 vs NRLPW221M500V30X45SF |
500VXG220MEFCSN30X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 220uF | Rubycon Corporation | LGN2H221MELB45 vs 500VXG220MEFCSN30X45 |
227LMU500M2DG | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, | Cornell Dubilier Electronics Inc | LGN2H221MELB45 vs 227LMU500M2DG |
500MXG220MSN30X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGN2H221MELB45 vs 500MXG220MSN30X45 |